STEVAL-ILL074V2, Evaluation Board Using HVLED001 60W wide input range flyback converter in FOT mode
使用 STMicroelectronics 的 HVLED001 的参考设计
Image
1 / 2
依据最终产品
- Lighting Environments
说明
- STEVAL-ILL074V2, Evaluation Board Using HVLED001 60W wide input range flyback converter. The STEVAL-ILL074V2 provides a stable, insulated 52V voltage bus suitable for secondary side circuitry for a total output power of 60W given a wide range of input voltage range. An auxiliary 15V output is also present to supply small circuitries absorbing a maximum current of 50 mA. A very high power factor is obtained thanks to the features of the HVLED001 device. Input voltage variations, excessive input voltage and very low input voltages are managed by the HVLED001 protections, improving the reliability of the application. Output short circuit and overload protections are available with auto-restart for safe operation in lighting environments
主要特色
-
Input Voltage90 to 277 (AC) V
-
Output Voltage52 V
-
Output Current1.2 A
-
Output Power60 W