STEVAL-ILL075V1, Evaluation Board for STLUX385A MCU STLUX family of Digital Controller
使用 STMicroelectronics 的 STLUX385A 的参考设计
Image
1 / 6
依据最终产品
- Lighting
- Power Conversion
说明
- STEVAL-ILL075V1, Evaluation Board is designed to help familiarize the user with the STLUX family of digital controllers and their innovative SMED (state machine, event driven) architecture. A convenient GUI enables the user to quickly generate the optimal SMED configuration for the application. The external pins make it easy to inject SMED events and capture the SMED controlled PWM clock, thereby helping the user to validate the SMED configuration. Alternatively, the application circuit can be driven directly from the evaluation board
主要特色
-
Embedded System TypeMCU
-
Family NameSTLUX
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PM8841D | STMicroelectronics | Gate and Power Drivers | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 买入 | |
|
L6395D | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SO N Tube | 买入 | |
|
STLUX385A | STMicroelectronics | Lighting Drivers and Controller ICs | Lighting Controller IC 4.8kHz 38-Pin TSSOP Tube | 买入 |