STEVAL-ILL078V1, Evaluation Board based on the LED6000, 1A, up to 60V Vin Buck LED Driver
使用 STMicroelectronics 的 LED6000PHR 的参考设计
Image
1 / 2
依据最终产品
- Halogen Lighting
- Industrial HB LED Lighting
说明
- STEVAL-ILL078V1, Evaluation Board based on the LED6000 monolithic current source for high power LED driving. Digital dimming is implemented by driving the dedicated DIM pin. Low drop-out operation with almost 100% duty cycle can be achieved. The LED6000 is a 61V asynchronous switching regulator with embedded power MOSFET, designed to source up to 3A of DC current depending on the application conditions. The 250 mV typical RSENSE voltage drop, the embedded switch-over feature on the VBIAS pin and light load management (pulse skipping) are intended to maximize power conversion efficiency across the entire load range
主要特色
-
Input Voltage4.5 to 60 V
-
Output Current1 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LED6000PHR | STMicroelectronics | LED Drivers | LED Driver 3400uA Supply Current 16-Pin HTSSOP EP Tube | 买入 | |