STEVAL-ISA019V2, 3-Phase 80W SMPS Demonstration Board Using Wide-Range Input Voltage based on the L6565 and ESBT STC04IE170HV
使用 STMicroelectronics 的 L6565 的参考设计
Image
1 / 2
依据最终产品
- Welding Machine
说明
- STEVAL-ISA019V2, Demonstration Board used to explain the design of an 80W 3-phase auxiliary power supply for motor drives and welding applications. To reach a high level system in terms of both efficiency and cost, the L6565 PWM controller has been selected as well as the STC04IE170HV as the main switch. The combination of these parts provides a highly efficient solution for high DC input voltage, a typical requirement of any three-phase application. The L6565 driver is a variable frequency PWM driver suitable for a design flyback converter working in quasi-resonant mode. It also includes some very useful additional features. All the design choices are thoroughly discussed to allow the user to adapt the project to specific needs. The input voltage can also be extended up to 1000 VDC as enough margin exists to do so
主要特色
-
Conversion TypeDC to DC
-
Input Voltage250 to 850 V
-
Output Voltage24 V
-
Output Current3.33 A
-
Output Power80 W
-
Efficiency80 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
E-L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
L6565DTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO N | 买入 | |
|
L6565D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SO N | 买入 |