STEVAL-ISA063V2, Demonstration Board for the STBB1-APUR 1A high efficiency buck-boost DC-DC converter
使用 STMicroelectronics 的 STBB1-APUR 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Cellular Phone
- Digital Camera
- Portable Computers
- SD Memory Card Control
说明
- STEVAL-ISA063V2, Demonstration Board using STBB1-APUR, 1A, high efficiency buck-boost DC-DC converter. The device is fixed frequency and capable of providing output voltages ranging from 1.2V to 5.5V and input voltages from 2V to 5.5V. The STBB1-APUR can operate with input voltages higher than, equal to or lower than the output voltage, rendering the product suitable for single lithium-ion (Li-Ion), multi-cell alkaline or NiMH applications where the output voltage is within the battery voltage range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.5 V
-
Output Voltage1.2 to 5.5 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STBB1-APUR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 1.5V to 5.5V 1A 10-Pin DFN EP T/R | 买入 | |