STEVAL-ISA077V2, High efficiency synchronous rectifier step-up converter demonstration board based on the L6920D
使用 STMicroelectronics 的 L6920 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Cordless Phone
- Digital Camera
- GPS
- Pager
- Personal Digital Assistant
说明
- STEVAL-ISA077V2, High efficiency synchronous rectifier step-up converter demonstration board based on the L6920D. The High efficiency synchronous rectifier step-up converter demonstration board based on the L6920D
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.6 to 5.5 V
-
Output Voltage3.3|5 V
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6920DCTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.45A 8-Pin MSOP T/R | 买入 | |
|
L6920DBTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin Mini-SO T/R | 买入 |