STEVAL-ISA088V1, Demonstration Board using L5970D, 1 A step-down switching regulator
使用 STMicroelectronics 的 L5970D 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Car Battery
- Car Radio
- DC to DC Converter
- DVD Player
- Graphics Card
- Hard Disk Drive (HDD)
- Industrial
- LCD Monitor
- LCD TV
- Modems
- Opticals
- Printers
- STB and DVR
- Storage Area Network
- xDSL Modem/DSLAM
说明
- STEVAL-ISA088V1, Demonstration Board using L5970D step-down switching regulator capable of delivering up to 1 A of current at output voltages from 1.2 V to 35 V. The input supply voltage can range from 4.4 V to 25 V based on the rated voltage of the input capacitor, while the output voltage is adjustable from 1.235 V to VCC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.4 to 36 V
-
Output Voltage1.2 to 35 V
-
Output Current1 A
-
TopologyBuck