STEVAL-ISA113V1, Wide range single-output Demonstration Board based on the VIPER06HS Flyback Converter
使用 STMicroelectronics 的 VIPER06HS 的参考设计
Image
1 / 2
依据最终产品
- Home Appliances
- LED Driver
- Power Meter
- Power Supplies
说明
- STEVAL-ISA113V1, Wide range single-output Demonstration Board based on the VIPER06HS. The STEVAL-ISA113V1 demonstration board is a 12 V-0.35 A power supply set in non-isolated flyback topology using the new VIPER06HS offline high-voltage converter. The features of the device include an 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, a safe auto-restart after a fault condition and a low standby power
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.35 A
-
Efficiency74 %
-
TopologyFlyback