STEVAL-ISA170V1, Evaluation Board based on the L6563H, L6699 and SRK2001 12V - 150W Resonant Converter with Synchronous Rectification

使用 STMicroelectronics 的 L6563H 的参考设计

供应商

STMicroelectronics
  • 应用类别
    电源
  • 产品类别
    交流到直流单输出电源

依据最终产品

  • AC to DC Power Supply

说明

  • STEVAL-ISA170V1, Evaluation Board is a 150W converter tailored to a typical specification for an all-in-one (AIO) computer power supply or a high power adapter. The architecture is based on a two-stage approach: a front-end PFC pre-regulator based on the L6563H TM PFC controller and a down-stream LLC resonant half-bridge converter using the L6699 resonant controller. The main feature of this power supply is its very high efficiency, which is compliant with ENERGY STAR eligibility criteria for adapters and computers. The power supply also has very good efficiency at light load and compliance with EuP Lot 6 Tier 2 requirements

主要特色

  • Conversion Type
    AC to DC
  • Input Voltage
    90 to 264 (AC) V
  • Output Voltage
    12 V
  • Output Power
    150 W
  • Efficiency
    91 %
  • Topology
    Half Bridge- LLC

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。