STEVAL-ISA206V1, 38V, 2A Synchronous Step-Down Switching Regulator Evaluation Board based on L6986H
使用 STMicroelectronics 的 L6986H 的参考设计
Image
1 / 2
依据最终产品
- Car Body Electronics
- Industrial Programmable Logic Controllers (PLCs)
- Infotainment
说明
- STEVAL-ISA206V1, Evaluation Board is based on the L6986H synchronous step-down switching regulator that can deliver up to 2A and withstand cold cranking across 100% duty cycle, which, along with its wide input operating voltage range, render the L6986H the ideal choice for 12V - 24V industrial standard Bus. Synchronous rectification helps to achieve higher efficiency at full load as well as application compactness, while high-frequency switching (programmable up to 2 MHz) helps to cut on power passive costs and size while staying outside of the AM band. The device can operate in a low consumption mode (LCM) with a quiescent current down to 30 uA at 12V Vin and3.3V Vout, hence assuring high efficiency at light loads, as required by typical car body applications that active during car parking
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 38 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6986H5VTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 5V 2A 16-Pin HTSSOP EP T/R | 买入 | |
|
L6986H | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 0.85V to 38V 2A 16-Pin HTSSOP EP Tube | 买入 | |
|
L6986HTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 0.85V to 38V 2A 16-Pin HTSSOP EP T/R | 买入 | |
|
L6986H5V | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 5V 2A 16-Pin HTSSOP EP Tube | 买入 |