STEVAL-ISB003V1, Demonstration Board based on USB Li-Ion Battery Charger based on the Microcontroller ST7260E2
使用 STMicroelectronics 的 ST890BDR 的参考设计
Image
1 / 2
依据最终产品
- MP3 Player
- Portable
说明
- STEVAL-ISB003V1, Demonstration Board is an USB based single cell Li-Ion battery charger which consists of the ST7260E2-based low-speed USB controller and the ST7LIT15BY0-based battery charger. This board includes a power selector circuit to select the appropriate power supply source and a step-up converter circuit based on the L6920 device to provide a fixed output voltage to the USB controller. The power supply for the battery charger controller is generated from TL1431 keeping in mind the accuracy requirement for charging. An additional current-limiter is also included in series with a USB power supply to show any incorrect behavior using a status LED. A provision is provided on demonstration board such that any external low-speed USB controller can control the charger operation, hence this system can be used with any low-speed USB controller
主要特色
-
Battery TypeLithium-Ion
-
Number of Battery Cells1
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L6920DBTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.2V/3.3V/5V 8-Pin Mini-SO T/R | 买入 | |
|
STM1061N25WX6F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 买入 | |
|
L6920DCTR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.45A 8-Pin MSOP T/R | 买入 | |
|
ST890BDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 买入 |