STEVAL-ISQ010V1, High-Side Current-Sense Amplifier Demonstration Board based on TSC102 Op Amp
使用 STMicroelectronics 的 TSC102IPT 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Industrial Applications
说明
- STEVAL-ISQ010V1, Demonstration Board is specifically designed for the TSC102 device. The TSC102 measures a very small voltage drop on a high-side shunt resistor and, using an internally fixed gain, amplifies the difference into a ground-referenced output voltage. The amplification gain is internally fixed. The device is housed in a tiny TSSOP8 package. Input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 to 30 V during operation. Under absolute maximum rating conditions, the Vp and Vm pins can sustain as much as 60V to handle events like load-dump conditions and as low as -16V to deal with reverse battery conditions