STEVAL-MKI117V2, MEMS Microphone Demonstration Board based on MP45DT02 and STM32
使用 STMicroelectronics 的 MP45DT01 的参考设计
Image
1 / 3
依据最终产品
- Audio Interfaces
说明
- STEVAL-MKI117V2, Demonstration Board is to provide an example of the decoding and streaming of digital MEMS microphone outputs. The STEVAL-MKI117V2 demonstration board hosts the MP45DT02 (top-port digital microphone), working as a sensor and the STM32F107RC microcontroller, working as an audio decoder. These microphones are analog-to-digital transducers, in other words, they are able to sense sound pressure and convert this signal into a digital signal using the PDM technique. The STM32 microcontroller decodes the PDM signal coming from the microphones and streams the audio via the USB. The STEVAL-MKI117V2 demonstration board is a sound card automatically recognized by the PC as an audio device. The connection is made through a USB cable which also supplies the board and then streams the collected audio
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LDS3985PU15R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 6-Pin DFN-D EP T/R | 买入 | |
|
STM32F107RCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
LDS3985M30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
STM32F107RCT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
LDS3985M18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
LM317LMX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 8-Pin SOIC T/R | 买入 | |
|
LDS3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
STM32F107RCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
LM317LM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC Tube | 买入 | |
|
LM317LM/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC Tube | 买入 | |
|
LM317LMX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 8-Pin SOIC T/R | 买入 | |
|
LDS3985M25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 买入 |