STEVAL-MKI173V1, LSM303AH Adapter Board for Standard DIL24 Socket

使用 STMicroelectronics 的 LSM303AH 的参考设计

供应商

STMicroelectronics
  • 应用类别
    界面
  • 产品类别
    适配卡

依据最终产品

  • Adapter Cards

说明

  • STEVAL-MKI173V1, Adapter Board is designed to facilitate the evaluation of MEMS devices in the LSM303AH product family. The board offers an effective solution for fast system prototyping and device evaluation from directly within the user application. The STEVAL-MKI173V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM303AH pinout and comes ready-to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V3 motherboard with a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications

主要特色

  • Interface Standards
    SPI|I2C
  • Supply Voltage
    Single(1.7 to 1.98) V

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。