STEVAL-MKI176V1, LSM6DS3H Adapter Board for Standard DIL24 Socket
使用 STMicroelectronics 的 LSM6DS3H 的参考设计
Image
1 / 2
依据最终产品
- Adapter Cards
说明
- STEVAL-MKI176V1, Adapter Board designed to facilitate the evaluation of MEMS devices in the LSM6DS3H product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user application. The STEVAL-MKI176V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DS3H pin-out and comes ready to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications
主要特色
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(1.7 to 3.6) V