STEVAL-MKI201V1K, Temperature Probe Kit based on STTS75 Digital Temperature Sensor
使用 STMicroelectronics 的 STTS75DS2F 的参考设计
Image
1 / 3
依据最终产品
- Notebook
- Portable
- Servers
- Smart Batteries
- Solid State Drive (SSD)
- Telecom System
说明
- STEVAL-MKI201V1K, Evaluation Kit consists of a probe with the STTS75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STTS75 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STTS75DS2F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R | 买入 |