STEVAL-MKI202V1K, Temperature Probe Kit based on STDS75 Digital Temperature Sensor
使用 STMicroelectronics 的 STDS75DS2F 的参考设计
Image
1 / 3
依据最终产品
- Automotive Systems
- Battery Management
- Consumer Electronics
- Disk Drives
- Fax Machine
- Power Supply
- Printer
- Test Equipment
- Thermal Management
说明
- STEVAL-MKI202V1K, Evaluation Kit consists of a probe with the STDS75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3. The small package dimensions of the device allow it to be mounted on top of a very thin probe, so it can take temperature readings that are not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL 24 socket. The kit provides the complete STDS75 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STDS75DS2F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R | 买入 |