STEVAL-MKI203V1K, Temperature Probe Kit based on STCN75 Digital Temperature Sensor
使用 STMicroelectronics 的 STCN75DS2F 的参考设计
Image
1 / 3
依据最终产品
- Automotive Systems
- Battery Management
- Consumer Electronics
- Disk Drives
- Fax Machine
- Power Supply
- Printer
- Test Equipment
- Thermal Management
说明
- STEVAL-MKI203V1K, Evaluation Kit consists of a probe with the STCN75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STCN75 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized Product summary applications
主要特色
-
Input Signal Amplitude2.7 to 5.5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STCN75DS2F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R | 买入 |