STEVAL-POE005V1, 12V/8A Active Clamp Forward Converter, Power Over Ethernet (PoE) - IEEE 802.3bt compliant Reference Design
使用 STMicroelectronics 的 PM8805 的参考设计
Image
1 / 4
依据最终产品
- Human Machine Interface (HMI)
- Industrial Programmable Logic Controllers (PLCs)
- Power Over Ethernet
- Smart Home
- Surveillance and Security System
说明
- STEVAL-POE005V1, Reference Design represents a 12V, 8A converter solution ideal for various applications including building safety and security or surveillance, with a PoE-PD interface and a DC-DC active clamp forward converter. The PoE-PD interface is based on the PM8805 system in package device with two active bridges and an IEEE 802.3bt compliant Powered Device (PD) interface. It can be used in all medium-to-high power 2P and 4P high efficiency PoE and PoE+ applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage41.2 to 57 V
-
Output Voltage12 V
-
Output Current8 A
-
Output Power100 W
-
Efficiency90 %
-
TopologyForward- Active Clamp|PoE
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PM8804TR | STMicroelectronics | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 10V 75V 16-Pin VFQFPN EP | 买入 | |
|
TS431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R | 买入 | |
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
TS2431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
PM8805TR | STMicroelectronics | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 36V 57V 43-Pin VFQFPN EP | 买入 |