STEVAL-SPIN3204, Six-Step Brushless Motor Driver Evaluation Board for Applications based on the STSPIN32F0B BLDC Controller
使用 STMicroelectronics 的 STSPIN32F0B 的参考设计
Image
1 / 6
依据最终产品
- Battery-Powered Applications
- Fans
- Home Appliances
- Industrial Automation HMI
- Pumps
说明
- STEVAL-SPIN3204, 3-phase brushless DC motor driver Evaluation Board is based on the STSPIN32F0B 3-phase BLDC controller with triple half-bridge gate driver, single shunt resistor current sensing topology and programmable over-current protection. The motor controller system-in-package includes an STM32F031C6 microcontroller ready to execute 6-step, field oriented control (FOC) and other advanced driving algorithms in the firmware, which can be downloaded onto the chip flash memory via the board USB port. The board is designed to help you test and develop motor control designs for applications such as power tools, home appliances, fans and pumps, with a flexible evaluation platform that even allows you to toggle between external sensor and sensorless position feedback data methods
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
NX3225GD_8.000MHZ_STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STSPIN32F0B | STMicroelectronics | Motor Controller and Driver ICs | H-Bridge Motor Controller 48-Pin VFQFPN EP Tray | 买入 |