STEVAL-VNH5050A, Evaluation Board based on VNH5050A H-Bridge Motor Driver
使用 STMicroelectronics 的 VNH5050A 的参考设计
Image
1 / 6
依据最终产品
- Seat Control
- Washer
- Water Pump
说明
- STEVAL-VNH5050A, Evaluation Board for the VNH5050A offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with VNH5050A H-bridge belonging to the VNH Motor Driver series based on VIPower proprietary technology. Typical applications are dual washer pump and seat regulation. This evaluation board consists of a motherboard (STM8 Universal Board) and a daughterboard. The motherboard, based on STM8 microcontroller, provides the logic section for monitoring and driving the VNH5050A assembled in the daughterboard
主要特色
-
Motor TypeDC Motor
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
VND5025AKTR-E | STMicroelectronics | Current Limit Switches | Current Limit SW 2-IN 2-OUT to 57A 24-Pin PowerSSO EP T/R Automotive AEC-Q100 | 买入 | |
|
L4995RJ | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP Tube | 买入 | |
|
L4995RJTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R | 买入 |