STM32756G-EVAL, Evaluation Board is a complete Demonstration and Development Platform for ARM Cortex-M7 core-based STM32F756NGH6 Microcontroller
使用 STMicroelectronics 的 STM32F756NGH6 的参考设计
Image
1 / 20
依据最终产品
- Alarm System
- Audio
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Inverter Drives
- IoT Applications
- Medical and Healthcare
- Motor Control and Driver System
- Printers
- Scanners
- Watches
说明
- STM32756G-EVAL, Evaluation Board is a complete Demonstration and Development Platform for ARM Cortex-M7 core-based STM32F756NGH6 microcontrollers. It features four I2C interfaces, six SPIs with three multiplexed simplex I2S interfaces, SDMMC, four USARTs, two CANs, three 12-bit ADCs, two 12-bit DACs, two SAIs, 8- to 14-bit digital camera module interface, internal 320+4 Kbytes SRAM and 1 Mbytes Flash, USB HS OTG and USB FS OTG, Ethernet MAC, FMC interface, Quad-SPI interface, Cryptographic acceleration, JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as a final application. The full range of hardware features on the board helps the user to evaluate all peripherals (USB OTG HS, USB OTG FS, Ethernet, Motor Control, CAN, microSD Card, USART, Audio DAC and ADC, digital microphone, IrDA, RF-EEPROM, SRAM, Nor Flash, SDRAM, Quad-SPI Flash, 5.7" TFT LCD with capacitive touch panel and others) and develop his own applications
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M7
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
USB3300-EZK-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP T/R | 买入 | |
|
EMIF02-USB03F2 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R | 买入 | |
|
USB3300-EZK-CAG | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 买入 | |
|
NX3215SA 32.768KHz STD-MUA-9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R | 买入 | |
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 0.09Ohm 8-Pin SO N T/R | 买入 | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
DP83848CVV | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 买入 | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 |