STM32F10xxx USART Application Example Using STM32F10x Smartcard interface
使用 STMicroelectronics 的 STM32F10 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- STM32F10xxx USART Application Example Using STM32F10x Smartcard interface. This application is intended to provide practical application examples of the STM32F10xxx USART peripheral use
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
Featured Parts (282)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST8024CDR | STMicroelectronics | Smart Card Interface | Smart Card Interface 20MHz 560mW T/R 28-Pin SO | 买入 | |
|
STM32F101T4U6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 买入 | |
|
STM32F100VBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP | 买入 | |
|
STM32F101RET6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 买入 | |
|
STM32F103T8U6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R | 买入 | |
|
STM32F103C8T7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM32F103VET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
STM32F100VCT6BTR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
STM32F100VBT6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
STM32F103VFT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
STM32F103VGT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 |