STM32L0538-DISCO, 32L0538DISCOVERY Discovery kit with STM32L053C8 MCU
使用 STMicroelectronics 的 STM32L053C8T6 的参考设计
Image
1 / 8
依据最终产品
- Alarm System
- Computers and Peripherals
- Fitness Equipment
- Gaming Device
- Gas and Water Meter
- GPS
- Health System
- Industrial Sensor
- Intercom
- Remote Control
- Sensors
说明
- STM32L0538-DISCO, 32L0538DISCOVERY Discovery kit with STM32L053C8 MCU. The STM32L053 discovery kit helps you to discover the ultra-low-power microcontrollers of the STM32 L0 series. It offers everything required for beginners and experienced users to get started quickly and develop applications easily. Based on an STM32L053C8T6, it includes an ST-LINK/V2-1 embedded debug tool interface, linear touch sensor, touch keys, IDD current measurement, 2.04" E-paper display, NFC connector for PLUG-CR95HF-B board, LEDs, Push-Buttons and a USB mini-B connector
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M0
-
PlatformDiscovery Kit
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
STM32L152CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
TSZ124IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 买入 | |
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
STLM75DS2F | STMicroelectronics | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP T/R | 买入 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM32L053C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 |