STM8L15LPBOARD, Low-Power Demonstration Board based on STM8L (32KB flash) Low Power MCUs
使用 STMicroelectronics 的 STM8L151C 的参考设计
Image
1 / 7
依据最终产品
- Consumer Electronics
- Embedded Electronics
- Metering
- Security
说明
- STM8L15LPBOARD, low-power Demonstration Board is designed to demonstrate all the STM8L15x low-power modes and permits the user to take consumption measurements in all modes. The main demonstration modes proposed through the LCD screen use either the auto-measurement circuit or manual consumption measurement
主要特色
-
Embedded System TypeMCU
-
Family NameSTM8L
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM32F103VBH6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray | 买入 | |
|
STM8L151C8T3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM8L151C3T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM8L151C4T3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM8L151C8U6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R | 买入 | |
|
STM8L151C2T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM8L151C4T6/MCP | STMicroelectronics | Microcontrollers - MCUs | 8-BIT ULTRALOW POWER MCU, UP TO 32 KB FLASH | 买入 | |
|
STM8L151C4T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
STM8L151C6T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
STM8L151C6U3 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray | 买入 | |
|
STM8L151C6U3TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN T/R | 买入 | |
|
STM8L151C6T3TR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 |