TC1016/17EV, Evaluation Board for the TC1016 LDO Linear Regulator
使用 Microchip Technology 的 TC1016-3.0VLTTR 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Cellular Phone
- Electrocardiograph Battery Powered
- Gaming Device
- Pager
- Portable Computers
- Portable Medical Instrumentation
说明
- TC1016/17EV, Evaluation Board for the TC1016 LDO Linear Regulator allows the user to evaluate Microchip's TC1016, 80-mA Low Dropout (LDO) regulators. The evaluation board contains two independent LDO circuits that allow the user to evaluate the TC1016 device in the 5-pin SC-70 and the 5-pin SOT-23 packages. The evaluation board is populated with 1.8V and 3.0V TC1016 device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6 V
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TC1017-1.8VCTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TC4427EOA713 | Microchip Technology | Gate and Power Drivers | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
TC1016-3.0VLTTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.08A 5-Pin SC-70 T/R | 买入 |