TDA8037, is describes the path to migrate from an end of life TDA80xx to a TDA80xx or PN7412 from the active portfolio
使用 NXP Semiconductors 的 TDA8037 的参考设计
Image
1 / 1
说明
- The TDA8037 is the cost efficient successor of the established integrated contact smart card reader IC TDA8035. Operating only in the 3 V supply domain and supporting only Class B cards it reduces complexity and costs. If the target system operates only with Class B cards. Due to the very low power consumption in shutdown mode, it is the ideal component for a power efficient contact reader
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TDA8037T/C1S | NXP Semiconductors | Smart Card Interface | Smart Card Interface 10MHz 3.3V 100mW Tube 28-Pin SO | 买入 |