TDA8761AM-9-bit High-speed A/D converter Demonstration Board
使用 NXP Semiconductors 的 TDA8761AM 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- Video and Imaging
说明
- Demonstration circuit features the TDA8761 is a 9-bit Analog-to-Digital Converter designed for professional video and for other applications. It converts the analog input signal into 9 bits binary digital words or into two's complement digital words at a maximum sampling rate of 40Msps. The reference voltage of the quantization ladder is external
主要特色
-
ADC Resolution9 Bit
-
ADC Sampling Rate40M SPS
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC100EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 买入 | |
|
MC100EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 买入 | |
|
LM317T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM317T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 买入 | |
|
LM317T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM317T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 买入 |