TDGL002, chipKIT Uno32 Development Board
使用 Microchip Technology 的 PIC32MX320F128H-80I 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Automotive and Transportation
- Battery Management
- Home Appliances
- Lighting
- Medical and Healthcare
- Motor Control
- Security
- Wireless
说明
- TDGL002, chipKIT Uno32 Development Board. The chipKIT Uno32 is based on the popular Arduino open-source hardware prototyping platform and adds the performance of the Microchip PIC32 microcontroller. The Uno32 is the same form factor as the Arduino Uno board and is compatible with Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The Uno32 board takes advantage of the powerful PIC32MX320F128 microcontroller. This microcontroller features a 32-bit MIPS processor core running at 80Mhz, 128K of flash program memory and 16K of SRAM data memory. The Uno32 can be programmed using the Multi-Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32
主要特色
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorMIPS32 M4K
-
PlatformchipKIT Uno32
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1725-3302E/MC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin DFN EP Tube | 买入 | |
|
PIC32MX320F128H-80I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 买入 | |
|
PIC32MX320F128H-80I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 买入 |