TFB101EVM, Evaluation Kit for the TFP101 using an existing system with a DVI interface
使用 Texas Instruments 的 TFP101APZP 的参考设计
Image
1 / 3
依据最终产品
- Flat Panel Display
说明
- TFB101EVM, Evaluation Kit is used to evaluate the performance and design of the TFP101 using an existing system with a DVI interface. The board allows the designer to connect to a video card where the data and clock are serialized and transmitted along four differential pairs
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TFP101APZPG4 | Texas Instruments | Specialized Interfaces | TI Panel Bus Digital Receiver 4300mW Serial Interface 100-Pin HTQFP EP Tray | 买入 | |
|
BD04 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
BD08 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
BD04AV | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
BD08E | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
BD08AV | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
BD08 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 买入 |