THS3001EVM, Evaluation board for featuring THS3001 high-speed current-feedback operational amplifier evaluation module is a complete high-speed amplifier circuit
使用 Texas Instruments 的 THS3001 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Imaging Device
- Video and Imaging
说明
- THS3001EVM, Evaluation board for featuring THS3001 high-speed current-feedback operational amplifier evaluation module is a complete high-speed amplifier circuit
主要特色
-
Gain2 dB
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
THS3001IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R | 买入 | |
|
THS3001IDGNG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube | 买入 | |
|
THS3001IDGNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R | 买入 | |
|
THS3001CDGNG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube | 买入 | |
|
THS3001CDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R | 买入 | |
|
THS3001HVIDGNG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18.5V/37V 8-Pin HVSSOP EP Tube | 买入 |