THS4211EVM-UG, Evaluation Module with Unity Gain for the THS4211 High-Speed Operational Amplifier
使用 Texas Instruments 的 THS4211DGN 的参考设计
Image
1 / 1
依据最终产品
- Video and Imaging
说明
- THS4211EVM-UG, Evaluation Module with Unity Gain for the THS4211 High-Speed Operational Amplifier. The THS4215EVM is designed to demonstrate the functionality and versatility of the device. The EVM is ready for power, input signal, and test instruments. Gain is adjustable by changing the feedback and gain resistors
主要特色
-
Gain2 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage4.5 to 15|±2.5 to ±7.5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
THS4211DGNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R | 买入 | |
|
THS4211DGNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R | 买入 | |
|
THS4211DGN | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP Tube | 买入 |