THS4504EVM provides a platform for developing high speed fully differential amplifier application circuits
使用 Texas Instruments 的 THS4504DGN 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Wireless
说明
- THS4504EVM provides a platform for developing high speed fully differential amplifier application circuits. It is populated with components to demonstrate fully differential operation. The user needs only add power, input signal, and test instruments to operate the EVM. The user can change the feedback and gain resistors to change the gain. The device datasheet has a list of recommended resistor values
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage±5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
THS4504DGNRG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | 买入 | |
|
THS4504DGN | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube | 买入 | |
|
THS4504DGNR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | 买入 |