TIDA-00040, High Voltage Multi-Cell Synchronous Switch-Mode Charger
使用 Texas Instruments 的 BQ24610RGE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Access Control
- Consumer Electronics Control
- Industrial
- Portable Consumer Electronics
说明
- TIDA-00040, This reference design provides a solution for charging the 7-cell Li-ion battery. It is an integrated Li-ion or Li-polymer switch-mode battery charge controller solution. It offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation. Other features include charge preconditioning, termination, and charge status monitoring. The solution board charges the battery in three phases: preconditioning, constant current, and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup for charge termination. The design automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low-quiescent current sleep mode when the input voltage falls below the battery voltage
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage60 V
-
Number of Battery Cells1 to 6
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ24610RGER | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 24-Pin VQFN EP T/R | 买入 | |
|
BQ24610RGET | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 2.1V to 26V 24-Pin VQFN EP T/R | 买入 |