TIDA-00112, 5V, 3-Phase, Sensorless, Sinusoidal Motor System Reference Design with Variable Speed Control
使用 Texas Instruments 的 DRV10866DSCR 的参考设计
Image
1 / 1
依据最终产品
- DC Motor
- Motion Motor Control
说明
- TIDA-00112, Reference Design provides a simple way to spin and control a 5V, 3-phase, BLDC fan motor with minimum development time and overhead. It utilizes the DRV10866, a sensorless BLDC motor driver, for the power stage and a TLC555 timer to provide a variable duty cycle PWM signal for speed control. The DRV10866 uses a 150 degree sensorless BEMF control scheme that takes away the need for external sensors on the motor
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLC555QDR | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 买入 | |
|
TLC555QDRQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 8-Pin SOIC T/R | 买入 | |
|
TLC555QDRNS | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC | 买入 | |
|
TLC555QDRG4 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C 8-Pin SOIC T/R | 买入 | |
|
DRV10866DSCR | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Sensorless Motor Driver 10-Pin WSON EP T/R | 买入 |