TIDA-00116, Dual BDC Motor System Reference Design with Independently Controlled Motors
使用 Texas Instruments 的 DRV8816PWP 的参考设计
Image
1 / 1
依据最终产品
- Stepper Motor
说明
- TIDA-00116, Multi-Motor BDC Motor System Reference Design implements the MSP430, DRV8816 and Anaheim Automation motor. It's suitable for applications requiring 1A to 2A of motor current to 20KRPM. The motor voltage support is 8V to 32V and max current is 2.5A. The PWM scheme allows speed control and current regulation. The H-bridge FET supports during current decay, the time interval of current decay and current deglitch time. The motor drive stage has integrated protection from short-circuit, shoot-through, under-voltage and over-temperature
主要特色
-
Motor TypeStepper Motor
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430G2131IRSA16T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | 买入 | |
|
MSP430G2131IRSA16R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | 买入 | |
|
TPS7A1633DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A1633DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 买入 | |
|
DRV8816PWPR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 16-Pin HTSSOP EP T/R | 买入 |