TIDA-00126, EMC Compliant High Side Current Sensing Reference Design with Overvoltage Protection
使用 Texas Instruments 的 INA282 的参考设计
Image
1 / 2
依据最终产品
- Induction Motor
- Motion Motor Control
- Solar Power Inverter
说明
- TIDA-00126, EMC Compliant High Side Current Sensing Reference Design with Overvoltage Protection. This reference design focuses on high-side current measurement using a family of voltage output current shunt monitors. It can be used for measuring high-side current in industrial applications, where the common-mode dynamics can drop below ground. Overall the design helps designers build Electromagnetic Compatibility (EMC) compliant circuitry around current shunt monitor devices while achieving high-accuracy current monitoring solutions in presence of wide range of common-mode voltages from -14V to +80V
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
INA282AIDR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC T/R | 买入 | |
|
INA282AQDRDN | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC T/R | 买入 | |
|
INA282AIDGKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R | 买入 | |
|
INA282AQDRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC T/R Automotive AEC-Q100 | 买入 | |
|
INA282AQDGKRQ1 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 | |
|
INA282AID | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube | 买入 | |
|
INA282AIDGKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R | 买入 |