TIDA-00127, 30W Ultra Wide Range Power Supply for Protection Relays Reference Design
使用 Texas Instruments 的 LMS33460MG/NOPB 的参考设计
Image
1 / 4
依据最终产品
- Glass Break Detector
说明
- TIDA-00127, 30W Ultra Wide Range Power Supply for Protection Relays Reference Design. This power supply solution for Protection Relays handles an ultra-wide range of both (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (< 3%). This solution has been engineered for high wattage (30W) with good efficiency (up to 78%) and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference)
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
LTV-817A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
LM337KVURG3 | Texas Instruments | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
LMS33460MG/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R | 买入 | |
|
LMS33460MG/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R | 买入 |