TIDA-00165, Small form Factor, 2-Wire 4 to 20mA Current Loop RTD Temperature Transmitter Reference Design
使用 Texas Instruments 的 ADS1220IRVA 的参考设计
Image
1 / 5
依据最终产品
- Building Management
- Factory Automation
- Industrial Process Measurement and Control
- Outdoor Temperature Sensor
- Portable
- Smart Sensor
说明
- TIDA-00165, Small form Factor, 2-Wire 4 to 20mA Current Loop RTD Temperature Transmitter Reference Design. This is a reference design for a robust, low power, precise and long-term stable 2-wire loop powered 4 to 20mA current output temperature transmitter. It uses RTD temperature sensor with 4 to 20mA current loop transmitter. It also explains sensor signal conditioning, ratiometric measurement technique, recommended software flow, calibration, sensor linearization, PCB layout and other practical design considerations. Furthermore, external protection circuitry is deployed in-place for compliance with regulatory IEC61000-4 standards-EFT, ESD and Surge requirements
主要特色
-
ADC Resolution24 Bit
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS7A1601DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 18.5V 0.1A 8-Pin VSON EP T/R | 买入 | |
|
TPS7A1601DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 18.5V 0.1A 8-Pin VSON EP T/R | 买入 | |
|
DAC161S997RGHR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Delta-Sigma 16-bit 16-Pin WQFN EP T/R | 买入 | |
|
MSP430FR5738IRGET | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
DAC161S997RGHT | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Delta-Sigma 16-bit 16-Pin WQFN EP T/R | 买入 | |
|
MSP430FR5738IRGER | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
ADS1220IRVAR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial (5-Wire, 4-Wire, 3-Wire, SPI) 16-Pin VQFN EP T/R | 买入 | |
|
ADS1220IRVAT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin VQFN EP T/R | 买入 |