TIDA-00174, Isolated IGBT Gate-Drive Fly-Buck Power Supply with 4-Outputs Reference Design
使用 Texas Instruments 的 LM5017MR 的参考设计
Image
1 / 3
依据最终产品
- AC Motor
- HVAC
- Industrial AC
- Industrial Inverter
- Motion Motor Control
- Permanent Magnet Motor
- Servo Motor
- Solar Power Inverter
- UPS Power Supply
说明
- TIDA-00174, Reference Design is a 4-output isolated Fly-Buck power supply for IGBT gate drive bias. It generates two sets of (+16V, -9V) voltage output with 100mA output current capability. The positive/negative bias voltages are used to power the high power IGBT gate drivers, and the design is suitable to support driving IGBTs. This Fly-Buck design features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator. It provides an easy-to-design and cost effective isolated power solution. The Fly-Buck having the nature of primary side regulation can achieve better regulation and line/load response over other open-loop or aux winding feedback topologies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage24 V
-
Output Voltage-9|16 V
-
Output Current0.1 A
-
Output Power2.5 W
-
Efficiency87 %
-
TopologyFly-Buck