TIDA-00213, thermopile-Based Occupancy Detector for People Counting Applications Reference Design
使用 Texas Instruments 的 LM334Z/NOPB 的参考设计
Image
1 / 7
依据最终产品
- Building Management
- Fire Alarm
- HVAC
- Lighting
- Security
说明
- TIDA-00213, thermopile-Based Occupancy Detector for People Counting Applications Reference Design. thermopile Based Occupancy Detector is a subsystem solution that uses a thermopile array to sense the body heat of people within its field of view and estimate the number of people present. This system requires less signal processing complexity than a video system to estimate the number of people present and uses less power
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3630ATME | Texas Instruments | LED Drivers | LED Driver 20 Segment 12-Pin DSBGA T/R | 买入 | |
|
EKMC1601113 | Panasonic Industry | PIR Sensors | PIR Sensor Digital 5m 3-Pin | 买入 | |
|
TPS79101DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R | 买入 | |
|
LMP93601NHZR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V/5V 24-Pin WQFN EP T/R | 买入 | |
|
LP5907MFX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
EKMC1601113 | Panasonic Industry | PIR Sensors | PIR Sensor Digital 5m 3-Pin | 买入 | |
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 买入 | |
|
LP5907MFX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
ABMM-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R | 买入 | |
|
REF2925AIDBZR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
LM334Z/NOPB | Texas Instruments | Current Regulator Diodes | Diode Current Reg. 400mW 3-Pin TO-92 Bulk | 买入 | |
|
LM334Z/NOPB | Texas Instruments | Current Regulator Diodes | Diode Current Reg. 400mW 3-Pin TO-92 Bulk | 买入 |