TIDA-00226, TM4C129XNCZAD 32-bit ARM Cortex-M4F MCU based Small form factor Serial-to-Ethernet Converter
使用 Texas Instruments 的 TM4C129XNCZAD 的参考设计
Image
1 / 8
依据最终产品
- Data Logger
- Glass Break Detector
- Industrial
- Industrial Automation HMI
- Power Meter
- Remote Control
- Smart Electric Meter
- System Monitoring and Control
说明
- TIDA-00226, TM4C129XNCZAD 32-bit ARM Cortex-M4F MCU based Small form factor Serial-to-Ethernet Converter. Serial communications have been widely used in grid infrastructure equipments. But the limitations of transmission distance and bandwidth of serial communication lead to a demand for more flexible and high speed way to meet modern smart grid network migration. Ethernet has been approved as one of efficient communications across industries in last decade
主要特色
-
Embedded System TypeMCU
-
Family NameTiva C
-
Core ProcessorARM Cortex-M4F
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62177DQCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin WSON EP T/R | 买入 | |
|
INA196AIDBVR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | 买入 | |
|
445I23D25M00000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 买入 | |
|
SN65HVD256D | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 8-Pin SOIC Tube | 买入 | |
|
445I23D25M0000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 买入 | |
|
TPS62177DQCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin WSON EP T/R | 买入 |