TIDA-00289, Current Controlled Driver for 24V DC Solenoid with Plunger Fault Detection Reference Design
使用 Texas Instruments 的 DRV110APW 的参考设计
Image
1 / 4
说明
- TIDA-00289, Current Controlled Driver for 24V DC Solenoid with Plunger Fault Detection Reference Design. The Design TIDA-00289 proposes to integrate current control and plunger movement detection into the solenoid coil. Various applications in the field of industrial automation and material processing will benefit from up-to 70% reduced power consumption, accelerated process time, greatly simplified usage and enhanced monitoring capabilities
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA4170AIPW | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube | 买入 | |
|
TLV271IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 买入 | |
|
DRV110APWR | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 14-Pin TSSOP T/R | 买入 |