TIDA-00399, SSD Power Delivery Reference Design
使用 Texas Instruments 的 TPS22954DQC 的参考设计
Image
1 / 18
相关文件
- TIDA-00399 Gerber (Interposer)
- TIDA-00399 BOM (Daughter Card)
- TIDA-00399 Schematic and Block Diagram (Daughter Card)
- TIDA-00399 Gerber (Daughter Card)
- TIDA-00399 Assembly Drawing (Interposer)
- TIDA-00399 BOM (Interposer)
- TIDA-00399 Schematic and Block Diagram (Interposer)
- TIDA-00399 PCB (Interposer)
- TIDA-00399 PCB (Daughter Card)
- TIDA-00399 Assembly Drawing (Daughter Card)
依据最终产品
- Solid State Drive (SSD)
说明
- TIDA-00399, SSD Power Delivery Reference Design. The TIDA-00399 design implements a complete power delivery solution for an SSD in the M.2 form factor. The TPS22954 load switch is used to limit inrush current and eliminate the need for a separate supervisor circuit on the system input
主要特色
-
Input Voltage5 V
-
Output Voltage1|1.3|1.8 V
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62085RLTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R | 买入 | |
|
TPS22914BYFPT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 38mOhm 4-Pin DSBGA T/R | 买入 | |
|
TPS22920YZPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 7.3mOhm 8-Pin DSBGA T/R | 买入 | |
|
TPL0102-100RUCR | Texas Instruments | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R | 买入 | |
|
TPS7A4501DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS22922YFPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 116mOhm 6-Pin DSBGA T/R | 买入 | |
|
TPS62086RLTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 3A 7-Pin VQFN T/R | 买入 | |
|
TPS22914BYFPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 38mOhm 4-Pin DSBGA T/R | 买入 | |
|
TPS62087RLTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 3A 7-Pin VQFN T/R | 买入 | |
|
TMP103AYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 买入 | |
|
TPS22964CYZPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 3A 33.8mOhm 6-Pin DSBGA T/R | 买入 | |
|
TPS22954DQCR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 14mOhm 10-Pin WSON EP T/R | 买入 |