TIDA-00420, Digitally Isolated 2-Channel, Wide DC Binary Input Module Reference Design
使用 Texas Instruments 的 MSP430G2332IPW20 的参考设计
Image
1 / 4
依据最终产品
- Circuit Breaker
- Relay Driver
- Remote System
说明
- TIDA-00420, Digitally Isolated 2-Channel, Wide DC Binary Input Module Reference Design. This reference design enables translation of high DC voltage inputs up to 300VDC into binary logic level voltages that a typical electronic circuit can handle. This solution is very flexible, not only handling input voltages from 18 to 300VDC but also allowing programmable switching thresholds to set binary levels. In addition, this solution enables < ± 3.0% (± 1V measured value step size) error in voltage detection coupled with reliable isolation > 2kV RMS
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 买入 | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 买入 | |
|
ISO1541D | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube | 买入 | |
|
MSP430G2332IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 买入 |