TIDA-00436, 36V, 32A Power Stage Reference Design for BLDC Motor with Cycle by Cycle Stall Current Limiter
使用 Texas Instruments 的 DRV8303DCA 的参考设计
Image
1 / 6
依据最终产品
- E-Bike
- Garden Tools
- Power Tool
- Robots
- Scooter
- Vacuum Cleaner
说明
- TIDA-00436, 36V, 32A Power Stage Reference Design for BLDC Motor with Cycle by Cycle Stall Current Limiter. This reference design is a power stage for brushless motors in battery-powered garden and power tools rated up to 1kW, operating from a 10 cell lithium-ion battery with a voltage range from 36 to 42V. The three-phase gate-driver is used to drive a three-phase MOSFET bridge, which can operate from 6 to 60 V and supports programmable gate current with maximum setting of 2.3A sink/1.7A source. The C2000 Piccolo LaunchPad LAUNCHXL-F28027 is used along with this power stage and 120 degree trapezoidal control of BLDC motor with Hall sensors is implemented in software
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54061DRBR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.2A 8-Pin VSON EP T/R | 买入 | |
|
LMT84DCKR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | 买入 | |
|
TPS54061DRBT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.2A 8-Pin VSON EP T/R | 买入 | |
|
DRV8303DCA | Texas Instruments | Motor Controller and Driver ICs | 3-Phase Motor Driver 48-Pin HTSSOP EP Tube | 买入 |