TIDA-00459, Highly Efficient Power/Data Transmission for Isolated Low Power Applications Reference Design
使用 Texas Instruments 的 MSP430FR5969IRGZ 的参考设计
Image
1 / 6
依据最终产品
- Building Automation
- Factory Automation
- Portable Instrumentation
- Process Control
- Sensors
- Transmitter
说明
- TIDA-00459, Highly Efficient Power/Data Transmission Reference Design provides a turnkey solution for the design and evaluation of sensor transmitters and other applications requiring isolated data transmission and isolated power conversion. The design is based on the LaunchPad form factor and showcases a unique power saving method for transmitting the data across the isolation barrier. The highly efficient on-board isolated DC/DC converter enables its use in low power applications and applications with limited input power budget like 4 to 20mA loop powered systems
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
-
PlatformLaunchPad
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62125-W | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.2V to 10V 0.3A 8-Pin WSON EP T/R | 买入 | |
|
TPS715A33DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 6-Pin WSON EP T/R | 买入 | |
|
TPS62125DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.2V to 10V 0.3A 8-Pin WSON EP T/R | 买入 |