TIDA-00500, Capacitor-based Backup Power Supply for PLC Modules Reference Design
使用 Texas Instruments 的 LM5001MAX/NOPB 的参考设计
Image
1 / 4
依据最终产品
- I/O Supplies
- Industrial Programmable Logic Controllers (PLCs)
- Power Supplies
说明
- TIDA-00500, Capacitor-based Backup Power Supply for PLC Modules Reference Design. TIDA-00500 is a reference design to provide power to load for short duration of time after a power interrupt has occurred. Traditionally Programmable Logic Controllers (PLCs) are equipped with a recharge battery source for alternative power. This battery source often suffers from drawbacks like complex charging topologies, charging time, periodic maintenance and eco-hazards. In scenarios where PLCs need to be functional for a short duration of time after power interrupt, a capacitor based backup is a much simpler and more effective approach because of the higher power density in comparison to a standard battery-based solution
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Current0.04 A
-
Output Power10 W
-
TopologyBoost
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM334M/NOPB | Texas Instruments | Current Regulator Diodes | Diode Current Reg. 400mW 8-Pin SOIC Tube | 买入 | |
|
LM334M/NOPB | Texas Instruments | Current Regulator Diodes | Diode Current Reg. 400mW 8-Pin SOIC Tube | 买入 | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 买入 | |
|
OPA348AIDCKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 买入 | |
|
TPS7A4101DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 48V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
LMV331M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 买入 | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 买入 | |
|
LMV331M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R O/P 5V 5-Pin SOT-23 T/R | 买入 | |
|
LM5001MAX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R | 买入 | |
|
LM5001MAX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R | 买入 |