TIDA-00531, Linear Regulator as a Dynamic Voltage Scaling Power Supply Reference Design
使用 Texas Instruments 的 LP3878MR-ADJ/NOPB 的参考设计
Image
1 / 3
依据最终产品
- E-Book
- Handsets
- Solid State Drive: Internal/External
说明
- TIDA-00531, Linear Regulator as a Dynamic Voltage Scaling Power Supply Reference Design. The TIDA-00531 reference design features dynamic voltage scaling (DVS) as a power management solution to power CPU/DSP core voltages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 5.5 V
-
Output Voltage1.2 V
-
Output Current1.6 A
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPL0401A-10DCKR | Texas Instruments | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R | 买入 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 |