TIDA-00535, Power Management Solution for Automotive CMOS Imager and Data Serialize Reference Design
使用 Texas Instruments 的 LP5907MFX-1.5/NOPB 的参考设计
Image
1 / 3
依据最终产品
- Automotive Vision Control
- Front Camera
- Machine Vision
- Medical Imaging
- Rear Camera
- Surveillance Camera
- Web Camera
说明
- TIDA-00535, Power Management Solution for Automotive CMOS Imager and Data Serialize Reference Design. The TIDA-00535 reference design provides a power management solution for automotive imaging system using the voltage regulators LP5907-Q1, LP5907 and LM436002-Q1 to provide low noise voltage rails of 1.5V, 1.8V and 3.3V to CMOS high dynamic range camera, DS90UB913A-Q1 FPD-Link Serialize chipset and clock oscillator
主要特色
-
Input Voltage0.3 to 36 V
-
Output Voltage1.5|1.8|3.3 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP5907QMFX-1.8Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
LP5907MFX-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
LP5907MFX-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R | 买入 |